Weltron 410462 High power resistor 15 kΩ Axial lead 5 W 10% Wirewound

MPN
410462
Brand
Weltron
EAN-13
2050000099304
Order Code
18-5137
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Weltron 410462 is a high power resistor characterised by a resistance value of 15 kO, featuring axial leads and rated for a power dissipation of 5 watts. This wirewound resistor maintains a tolerance of 10%, making it suitable for applications where precision is necessary but minor deviation is permissible. The robust construction of the wirewound element ensures reliability in a variety of settings, particularly in high-current circuits where thermal and electrical stability are crucial. This resistor is typically employed in power supplies, motor drives, and industrial control systems, where its ability to handle substantial power loads while maintaining performance is valued.
Type High power resistor
Resistance 15kΩ
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot