Weltron 410454 High power resistor 10 kΩ Axial lead 5 W 10 %

MPN
410454
Brand
Weltron
EAN-13
2050000099298
Order Code
18-5136
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.490
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

Weltron 410454 is a high power resistor designed to deliver reliable performance in demanding applications. This axial lead resistor has a resistance value of 10 kilo-ohms with a power rating of 5 watts, and a tolerance of 10 per cent, indicating its suitability for applications where precise power management is essential. Engineered for stability and durability, the Weltron 410454 can be used in various settings, such as power supplies, amplifier circuits, and other electronic devices where significant power dissipation alongside controlled resistance is required. Its construction allows for optimal heat management, ensuring that it maintains performance under high-stress conditions. Ideal for both prototyping and production environments, this resistor exemplifies robust performance in high power electrical systems.
Type High power resistor
Resistance 10kΩ
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot