Weltron 410225 High power resistor 82 Ω Axial lead 5 W 10% wirewound

MPN
410225
Brand
Weltron
EAN-13
2050000099069
Order Code
18-5134
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.417
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

Weltron 410225 is a high-power resistor engineered for demanding applications where precise current regulation and heat dissipation are critical. This component is characterised by its resistance value of 82 ohms, a power rating of 5 watts, and a tolerance of 10%, making it suitable for circuits with higher power requirements. Constructed as a wirewound resistor, it utilises axial leads for integration into a variety of electronic assemblies, ensuring robust performance and reliability. Typical applications include power supplies, amplifiers, and other power electronics where accurate resistance and heat management are necessary. The resistor's design is optimised for long-term stability in challenging environments where fluctuations in temperature and power demand are common.
Type High power resistor
Resistance 82Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot