Weltron 410209 High power resistor 56 Ω Axial lead 5 W 10 %

MPN
410209
Brand
Weltron
EAN-13
2050000099045
Order Code
18-5132
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

Weltron 410209 is a high power resistor with a resistance of 56 O and features axial leads, making it suitable for applications where stable performance under higher power conditions is required. It is rated at 5 W with a tolerance of 10%, ensuring dependable operation in circuits that experience significant power dissipation. This type of resistor is typically utilised in power supplies, power amplifiers, and other high-current environments where precision and reliability are crucial. The axial lead design facilitates easy integration into circuits and allows for flexible positioning within various electronic assemblies.
Type High power resistor
Resistance 56Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot