Weltron 410195 High power resistor 47 Ω Axial lead 5 W 10%

MPN
410195
Brand
Weltron
EAN-13
2050000099038
Order Code
18-5131
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,246 in stock

Weltron 410195 is a high power resistor with a resistance value of 47 ohms, designed to meet demanding electrical applications. This resistor has an axial lead configuration that allows it to be easily incorporated into a wide range of electrical circuits. With a power rating of 5 watts and a tolerance of ±10%, the Weltron 410195 is suitable for applications requiring high power dissipation and reliable performance within the specified tolerance range. These resistors are typically used in power supply units, amplifiers, and other electronic devices where heat management and stable resistance values are critical. As part of Weltron range of power resistors, the 410195 model offers durability and consistency for engineers seeking dependable components in challenging environments.
Type High power resistor
Resistance 47Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot