Weltron 410179 High power resistor 33 Ω Axial lead 5 W 10%

MPN
410179
Brand
Weltron
EAN-13
2050000099014
Order Code
18-5129
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

Weltron 410179 is a high power resistor designed with a resistance of 33 ohms, featuring an axial lead configuration capable of handling power dissipation up to 5 watts with a tolerance of 10 percent. This component, classified as a power resistor, is engineered to manage high current flows and dissipate heat efficiently, making it suitable for demanding applications requiring reliable performance under significant electrical load. Ideal uses for this resistor include power supplies, motor drives, and various industrial machinery where precise current control is critical for operational stability and efficiency. The axial lead design facilitates easy incorporation into circuit boards, ensuring it is a versatile choice for both new designs and maintenance of existing systems.
Type High power resistor
Resistance 33Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot