Weltron 410144 High power resistor 18 Ω Axial lead 5 W 10 percent wirewound

MPN
410144
Brand
Weltron
EAN-13
2050000098987
Order Code
18-5126
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 878 in stock

Weltron 410144 is a high power resistor designed for precise electrical performance, featuring a resistance value of 18 ohms. This axial lead resistor is capable of handling power up to 5 watts, with a tolerance of 10 percent, ensuring reliable operation in demanding conditions. Constructed using wirewound technology, this resistor provides enhanced durability and stability, making it suitable for a variety of power electronics applications. Engineers commonly utilise this component in circuits requiring current limiting, voltage division, or in scenarios where managing heat dissipation from high power loads is essential.
Type High power resistor
Resistance 18Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot