Weltron 410136 High power resistor 15 Ω Axial lead 5 W 10% Wirewound

MPN
410136
Brand
Weltron
EAN-13
2050000098970
Order Code
18-5125
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

Weltron 410136 is a high power resistor with a resistance value of 15 ohms, designed to handle power dissipation of up to 5 watts. This wirewound resistor features an axial lead configuration, allowing for easy integration into various circuit designs. With a tolerance of 10%, this component is well-suited for applications requiring precise resistance regulation, such as in power management systems, motor drives, and amplifiers. The robust construction of the wirewound resistor allows for reliable performance under conditions requiring efficient heat dissipation. Such features make it an ideal choice for engineers working on high power electronic circuits requiring stable and dependable resistive elements.
Type High power resistor
Resistance 15Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot