Weltron 410128 Resistor Axial lead 12 Ω 5 W 10% High Power Wirewound

MPN
410128
Brand
Weltron
EAN-13
2050000098963
Order Code
18-5124
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

Weltron 410128 is a power resistor with axial leads, characterised by a resistance value of 12 ohms, a power rating of 5 watts, and a tolerance of 10%. This high power wirewound resistor is designed for applications demanding reliable performance under high power conditions. It is well-suited for use in power supply circuits, audio engineering, or where precise power dissipation is critical, such as in motor controllers or power amplifiers. The durable construction and consistent performance make the Weltron 410128 a robust choice for engineers seeking dependable components for demanding electrical environments. Its axial lead form factor allows for easy mounting on printed circuit boards, facilitating integration into a wide variety of electronic designs.
Type High power resistor
Resistance 12Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot