Weltron 410110 High power resistor 10 Ω axial lead 5 W wirewound 10% each

MPN
410110
Brand
Weltron
EAN-13
2050000098956
Order Code
18-5123
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

Weltron 410110 is a high power resistor boasting a resistance of 10 ohms, designed with axial leads and capable of handling power up to 5 watts. This component is of the wirewound type, known for its high reliability and stability in high power applications, and it features a tolerance of 10%, making it suitable for circuits where precision is moderately critical. Ideal for use in power supply units, amplifiers, and motor control systems, this resistor is engineered to withstand significant thermal and electrical stress. Its construction ensures enhanced heat dissipation, making it a preferred choice for engineers designing robust and efficient electronic circuits.
Type High power resistor
Resistance 10Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot