Weltron 410063 High power resistor 3.9Ω Axial lead 5W 10% 1pc Wirewound

MPN
410063
Brand
Weltron
EAN-13
2050000098901
Order Code
18-5122
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Weltron 410063 is a high power resistor rated at 3.9 ohms with an axial lead configuration, designed to handle a power capacity of 5 watts with a tolerance of 10 percent. This wirewound resistor is built to provide reliable performance in circuits requiring precise power dissipation and is suitable for applications where stability under high electrical loads is critical. Commonly utilised in power supplies, amplifier circuits, and motor controls, the Weltron 410063 offers consistent resistance characteristics essential for maintaining circuit integrity under fluctuating electrical conditions. Its robust construction ensures durability, making it an ideal choice for demanding environments where reliability is paramount.
Type High power resistor
Resistance 3.9Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot