Weltron 410039 High power resistor 2.2 Ω Axial lead 5 W 10%

MPN
410039
Brand
Weltron
EAN-13
2050000098871
Order Code
18-5120
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

Weltron 410039 is a high power resistor characterised by a resistance of 2.2 ohms, designed with axial leads and a power rating of 5 watts, adhering to a tolerance of 10%. This power resistor is suitable for applications that require reliable current limiting and load balancing in electrical circuits. Its construction is optimised for high power dissipation, making it ideal for use in power supplies, amplifiers, and motor drives where significant thermal stress is expected. The resistor's robust design and precise tolerance ensure dependable performance in various demanding environments, catering to the needs of engineers in both industrial and consumer electronics settings.
Type High power resistor
Resistance 2.2Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot