Weltron 410012 High power resistor 1.5 Ω Axial lead 5 W 10% single unit

MPN
410012
Brand
Weltron
EAN-13
2050000098857
Order Code
18-5118
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Weltron 410012 is a high power resistor characterised by a resistance value of 1.5 ohms and designed with axial leads, making it suitable for through-hole mounting. This robust component is rated for a power dissipation of 5 watts and maintains a tolerance of 10 percent, providing reliable performance for demanding electrical applications. The resistor is particularly suited for use in power supplies, audio equipment, and industrial machinery, where it can efficiently dissipate heat and manage current levels. As a single unit, it offers versatility in circuit designs requiring precision and durability under high load conditions.
Type High power resistor
Resistance 1.5Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot