Weltron 18037129131 MR4/A FA TR RAL7035 ABS Rail Mount Enclosure Grey-white

MPN
018037129131
Brand
Weltron
EAN-13
4016138899931
Order Code
18-5117
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Weltron 18037129131 is a high-quality rail mount enclosure designed for versatile industrial applications. This robust enclosure, finished in grey-white RAL7035, is constructed from durable ABS material, offering excellent protection and adaptability to various environmental conditions. The enclosure is well-suited for housing electronic or electrical components in systems that require reliable and organised mounting solutions. Engineered to meet stringent standards, it is commonly used in automation systems, control panels, and other industrial setups where space-saving and efficient component installation are critical. Alternatively described as 1196593 - Weltron 018037129131, this product exemplifies precision engineering tailored for complex technical environments.
Type DIN rail casing
Enclosure Height 68mm
Enclosure Length 70mm
Enclosure Width 90mm
Colour Grey-white (RAL 7035)
Protection Rating None
Content 1
Dimensions (L x W x H) 70 x 90 x 68 mm
Material Acrylonitrile butadiene styrene
Pins 24

Reviews

Be the first to submit a review

Trustpilot