Weller WHS40 Analogue Soldering Station

Weller Brand: Weller

The Weller WHS40 is a 40W analog soldering station with a temperature range that can be controlled between 200 and 450°C.

  • Removes the risk of temperature shocks which can occur with conventional soldering irons
  • Desired temperatures can be set precisely, avoiding overheating sensitive areas
  • LED status indicator
  • Temperature is controlled by means of a rotary potentiometer
  • Analogue power unit with UK plug, soldering iron with nickel-plated tip 2.0 mm and iron support
  • Weller type WHS40
Description Image Product Buy Pricing (Ex VAT) Type For Use With Wattage Tip Type Voltage Tip Size Width
Weller T0056810699N WH40 Iron With Longlife 2.0mm Tip
Weller T0056810699N WH40 Iron With Longlife 2.0mm Tip
Standard range
Order code: 85-5704
MPN: T0056810699N

Despatched same day - 8 in stockAdditional quantity lead time 3 weeks
1+ £49.35
Price per unit Ex VAT
Soldering iron 40W 18V
Weller T0054321099 Soldering Tip S31 3.5 x 0.4mm for WHS40 and WHS40D
Weller T0054321099 Soldering Tip S31 3.5 x 0.4mm for WHS40 and WHS40D
Standard range
Order code: 85-5706
MPN: T0054321099

Despatched same day - 7 in stockAdditional quantity lead time 3 weeks
1+ £8.03
5+ £7.93
Price per unit Ex VAT
S Round 0.4mm 3.5mm
Weller T0054321199 Soldering Tip S32 3.5 x 2.0mm for WHS40 and WHS40D
Weller T0054321199 Soldering Tip S32 3.5 x 2.0mm for WHS40 and WHS40D
Standard range
Order code: 85-5708
MPN: T0054321199

Despatched same day - 8 in stockAdditional quantity lead time 3 weeks
1+ £10.44
5+ £9.78
Price per unit Ex VAT
S Chisel 2mm

Trustpilot