Weller T0058762857 Filter 10pc Fine Dust F7 Zero Smog TL

MPN
T0058762857
Brand
Weller
EAN-13
4003019438709
Order Code
08-2896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £68.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weller particulate filter T0058762857 is a set of soldering accessories designed with high filtration efficiency. Manufactured by Weller, this pack includes 10 pieces that effectively capture airborne particles during soldering processes. It is typically used in environments where maintaining air quality is essential, such as electronics repair and assembly workshops.
Type Particulate filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 255 mm x 255 mm
Length 255mm
Weight 0.4kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot