Weller T0053660699N Zero Smog 4V Volume Extraction Unit

MPN
T0053660699N
Brand
Weller
EAN-13
0037103263261
Order Code
85-5915
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1675.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Weller Zero Smog 4V is a mobile fume extraction unit for volume extraction. It is easy to operate and is designed for use as a small central system providing sufficient extraction for up to 4 workplaces.

Its powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230m³/h. A constant flow control adjusts the turbine speed, avoiding unnecessary waste of suction power and saving energy.


  • ESD safe
  • Sufficient for up to 4 workplaces
  • Constant Flow Control (CFC) adjusts air flow according to number of connected workplaces
  • Electronic 'filter full' control with audible and visual alarm
  • Efficiency test via USB port
  • 4 wheels allow easy movement of the unit
  • Low noise level
  • Supplied with compact filter and fine dust filter
  • Weller type Zero Smog 4V, T0053660699N


Type Fume extraction system
Voltage 230V
Power Rating 275VA
Maximum Airflow Rate 230m³/h

Reviews

Be the first to submit a review

Trustpilot