Weller T0053426399N WX Soldering/Desoldering Station 200-255W +50-550°C

MPN
T0053426399N
Brand
Weller
EAN-13
4003019423835
Order Code
08-2843
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £814.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller WXD 2 is a digital soldering/desoldering station supply unit by Weller, providing 200 watts of power with a temperature range of 50 to 550 degrees Celsius. It is designed for precise temperature control and efficient heat delivery, suitable for electronics assembly and rework applications. The unit is ideal for use in professional electronics repair and manufacturing settings.
Type Soldering/desoldering station supply unit
Output Wattage 200 W single/255 W dual
Dimensions (L x W x H) 170 x 151 x 130 mm
Display Digital
Height 130mm
Length 170mm
Maximum Temperature +550°C
Min. temperature +50°C
Misc Attribute 2-channel
Preheat time 35s
Temperature Range +50 to +550°C
Weight 3.2kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot