Christmas Opening Hours and Delivery Dates here

Weller T0053377699 WR2 Station 300W 2-Channel +50 to +550°C Digital

Order Code:

08-2839

Brand: Weller MPN: T0053377699 EAN-13: 4003019422333
Qty Unit Price (Inc VAT)
1+ £1483.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Weller WR2 Soldering/desoldering station is a digital unit with a power output of 300 W and a temperature range of +50 to +550 °C. This station by Weller allows precise temperature control, making it suitable for detailed electronics work and repair tasks. It is ideal for professional technicians in electronics and PCB assembly environments.
Type Soldering/desoldering station
Power Output 300W
Dimensions (L x W x H) 273 x 235 x 102 mm
Display Digital
Height 102mm
Length 273mm
Max. air volume 10l/min
Max. temperature +550°C
Min. temperature +50°C
Temperature Range 50 to 550°C
Vacuum pressure (max.) 0.7bar
Width 235mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot