Weller T0053364899N WHP 1000 Spare Heating Element 1000W 50-300°C

MPN
T0053364899N
Brand
Weller
EAN-13
4003019419838
Order Code
08-2837
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £2498.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Weller WHP 1000 spare heating element is compatible with both digital and analogue soldering stations. It operates at a power rating of 1000 watts, providing adjustable temperatures between 50 and 300 °C. This component is typically used for preheating circuit boards and other electronic components during soldering processes.
Type Spare heating element
For Use With Weller
Dimensions (L x W x H) 280 x 254 x 70 mm
Height 70mm
Length 280mm
Max. power 1000W
Maximum Temperature 300°C
Min. temperature 50°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Weight 4.45kg
Width 254mm

Reviews

Be the first to submit a review

Trustpilot