Weller T0052921399N WXMP MS Micro Soldering Iron 40W 12V 100-450°C

MPN
T0052921399N
Brand
Weller
EAN-13
4003019423828
Order Code
08-2826
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £173.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Weller WXMP MS soldering iron is a precision tool designed for detailed electronic work, operating at 12 V with a power output of 40 W. It features an adjustable temperature range of 100 - 450 °C, making it suitable for a variety of soldering tasks. Typically used in professional electronics, it ensures accurate soldering for delicate components.
Type Soldering iron
Wattage 40W
Voltage 12V
Dimensions (L x W x H) 340 x 80 x 50 mm
Height 50mm
Length 340mm
Maximum Temperature 450°C
Min. temperature 100°C
Power supply (LOV) via base station
Preheating time 5s
Solder tip type Chisel-shaped
Weight 305g
Width 80mm
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot