Weller T0051618299 WSTA4 Gas Soldering Iron

MPN
T0051618299
Brand
Weller
Order Code
85-5727

Discontinued


The Weller WSTA4 can function both as a soldering iron or a hot air blower tool.

It has a short heat-up time and can be refilled in seconds from a gas refill cylinder. A sight-glass shows the level of gas in the reservoir.

Temperature control is achieved by increasing and decreasing the gas flow.


  • Self-igniting by means of internal piezo igniter
  • Gas level sight-glass
  • Soldering temperature: 300 to 500°C
  • Hot air temperature: 650°C
  • Supplied complete with hot-blow nozzle, 3mm chisel tip & heat shrink reflector kit
  • Weller type WSTA4
Type Gas soldering iron
Maximum Operating Temperature 300 to 500°C

Trustpilot