Weller T0051606599 WP2 Cordless Gas Soldering Iron 1300°C 60min Use

Image Representative of Range

Weller T0051606599 WP2 Cordless Gas Soldering Iron 1300°C 60min Use

MPN
T0051606599
Brand
Weller
EAN-13
4003019000227
Order Code
13-5464
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £103.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/07/2026

The Weller WP2 Gas Soldering Iron reaches temperatures up to 1300°C and provides 60 minutes of soldering time per gas bottle. Manufactured by Weller, this versatile tool functions as both a gas soldering iron and gas burner, making it suitable for precision tasks and outdoor applications. It is typically used for electronics repair, jewellery making, and light plumbing work.
Type Gas soldering iron
Capacity 10ml
Max. operating time 60min
Max. temperature 1300°C
Maximum Power 60W
Maximum Temperature 1300°C
Operating Time 60min
Power 15 - 60W
Solder tip type Chisel-shaped
Soldering iron features + gas bottle
Weight 57g

Reviews

Be the first to submit a review

Trustpilot