Weller T0051403799 Tray: ESD Mat/Wristband Heat Resistant 900x600mm

MPN
T0051403799
Brand
Weller
EAN-13
4003019446025
Order Code
08-2810
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 07/10/2026

The Weller T0051403799 tray, measuring 900 mm by 600 mm, is essential among soldering accessories. Manufactured by Weller, this tray is designed for optimal organization and efficiency in soldering tasks. Typically used in professional workshops, it ensures neat storage and easy access to tools and components.
Type Tray
For Use With Universal
Dimensions (L x W) 900 mm x 600 mm
Length 900mm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot