Weller T0051319099N DSX 80 Desoldering Iron 80W 24V Efficient Design

MPN
T0051319099N
Brand
Weller
EAN-13
0037103304032
Order Code
08-2793
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £247.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weller DSX 80 Desoldering Iron, model T0051319099N, is a high-performance tool designed for effective removal of solder from electronic components. It features advanced heating technology for precision work in electronic repair and maintenance. Typical applications include reworking printed circuit boards and repairing delicate electronic devices.
Type Desoldering iron
Output Wattage 80W
Maximum Temperature 454°C
Min. temperature 93°C
Operating Voltage 24V
Preheating time 80s

Reviews

Be the first to submit a review

Trustpilot