Weller FT91019299 ZeroSmog Shield Pro Fume Extraction

MPN
FT91019299
Brand
Weller
EAN-13
4003019448302
Order Code
85-6849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £215.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 6 due on 04/12/2026

Weller FT91019299 ZeroSmog Shield Pro Fume Extraction - a new era in electronics manufacturing, where clean air is not just a perk, it's a necessity. It's the driving force behind increased productivity, healthier workers, and a better bottom line.

The state-of-the-art ZeroSmog Shield Pro solder fume extraction system is designed to revolutionize your individual workstation. Breathe clean air at your workbench while you work on your next soldering task with the Weller ZeroSmog Shield Pro, a true filtration unit that keeps your work environment clean and fresh.

Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield Pro, you can breathe easy and focus on your soldering.


  • Manufacturer (Brand): WELLER
  • Type: Extraction Unit
  • Note: Noise Level max.59 dB
  • Series: Zero Smog
  • RoHS: Yes
Type Fume extraction system
Voltage 100–240V AC
Power Rating 20W
Series Zero Smog

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot