Weller FT91013699N Zero Smog TL Fume Extractor

MPN
FT91013699N
Brand
Weller
EAN-13
4003019438716
Order Code
85-5801
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £930.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2026

The Weller Zero Smog TL is a fume extraction unit for 1 to 2 workplaces. The portable unit is designed to be placed under, or next to, the bench. Installation is quick and simple using Weller's user-friendly Easy-Click system.

The fume extractor uses a granular activated-carbon filter for effective fume extraction. It has a long service life due to the exceptionally large filter surface of 2.4m². The fine dust pre-filter F7, can be changed separately, without having to change the main filter. Filter changes are quick and easy and the automated filter-change notification system alerts the user of the need to change the filter.

The extractor has a variable speed setting and an exceptionally long service life due to its maintenance-free brushless EC turbine.



  • Fume extraction unit Zero Smog TL
  • Low noise level
  • Automated filter change notification system
  • Easy operation
  • Easy filter replacement
  • Longer service life due to exceptionally large filter surface
  • Weller type Zero Smog TL, FT91013699N

  • No filters, arms or nozzles are included
  • Filters, hoses, arms and nozzles are supplied separately
  • For connection to a WX / WT station a WX or WT Hub will be required

Type Fume extraction system
Voltage 220-240V AC
Power Rating 120W
Maximum Airflow Rate 190m³/h

Reviews

Be the first to submit a review

Trustpilot