Weller FT91006699 Zero Smog 2 Fume Extractor 230V Kit 1 WF Funnel

Order Code:

85-5774

Brand: Weller MPN: FT91006699

Discontinued


The WellerFT Zero-Smog 2 produces more suction force than its predecessor and is powerful enough to remove all types of fumes from the work bench. It can produce 190m³/h suction volume and offers a high extraction power of 3000Pa even with a used filter in place.

The performance increase is provided by a high-quality, reliable, long-life, maintenance-free brushless EC blower. In combination with flexible and adjustable 'Easy-Click 60' arms, the Zero Smog 2 unit is the ideal solution for smaller, cost-conscious soldering applications for 1 to 2 work benches.


  • Portable fume extraction unit with 1x extraction arm and funnel nozzle
  • Designed for placing under or next to bench-top
  • Quick and simple installation with 'Easy-Click' System
  • Economic unit purifies air for 1 to 2 workplaces
  • Large EPA E12 filter surface of 2.4m² For long filter lifetime
  • Main filter with EPA E12 efficiency of 99.5% at MPPS
  • Activated carbon filter to remove additional gaseous pollutants
  • Easy filter change
  • Supplied complete with:
    • Stop valve with bench mounting brackets
    • Extraction hose, flexible, 3m, Ø60mm
    • Extraction arm, 1m, Ø60mm
    • Funnel nozzle ALFA (225 x 100mm)
  • Replacement filters, additional extraction arms and parts are available separately
  • Weller type Zero-Smog 2 Kit, FT91006699

Accessories


Trustpilot