Weller Erem 582E Tip Cutter 115mm, Angled Head, For PCBs & Components

MPN
582E
EAN-13
4003019075638
Order Code
11-0108
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.10
10+ £73.30
50+ £70.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Weller Erem 582E is a high-precision tip cutter measuring 115 mm in length, ideal for intricate cutting tasks. Manufactured by Weller Erem, this tool is renowned for its durability and precision in electronics and cable cutting applications. It typically finds use in professional settings where precise cutting of cables and small components is essential.
Type Tip cutter
ESD Safe No
Length 115mm
VDE Safe No
Weight 68g

Reviews

Be the first to submit a review

Trustpilot