Weller Erem 570E 500 Series Tip Cutter, 120mm, ESD-safe, Tool Steel

MPN
570E
EAN-13
4003019075430
Order Code
11-0106
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £72.75 £70.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weller Erem® 570E is a precision tip cutter designed for detailed work. It features ESD-safe properties and measures 120 mm. This tool is ideal for cutting small cables and delicate electronic components.
Type Tip cutter
ESD Safe Yes
Length 120mm
VDE Safe No
Material properties tempered
Range of use ESD
Weight 67g
Wire hardness (max.) medium wire 0.40mm
Wire hardness (max.) soft wire 0.60mm

Reviews

Be the first to submit a review

Trustpilot