Weller Erem 530E15 Micro Safety Cutter 1.2mm ESD-Safe Hardened Steel

MPN
530E15
EAN-13
4003019074693
Order Code
11-0101
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weller Erem® manufactures the 530E15 safety cutter, designed for precision and safety. This tool features a 1.2 mm cutting capability, making it ideal for handling delicate cable and wire cutting tasks. Typically used in electronics and telecommunication, it assures precise results while maintaining user safety.
Type Safety cutter
ESD Safe Yes
Length 120mm
VDE Safe No
Material properties tempered
Weight 67g
Wire hardness diameter (max.) 1.2mm

Reviews

Be the first to submit a review

Trustpilot