Weller Erem 504AE Micro Series Tip Cutter 110mm ESD Safe Precision Cutting

MPN
504AE
EAN-13
4003019073672
Order Code
11-0095
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £88.64 £83.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weller Erem 504AE is a precision ESD tip cutter designed for durability and accuracy. This 110 mm cutter is ideal for fine electronic work and other applications requiring delicate cutting. The tool’s design ensures minimal wrist stress and optimal control during use.
Type Tip cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Material properties tempered
Range of use ESD
Weight 67g
Wire hardness (max.) medium wire 0.80mm
Wire hardness (max.) soft wire 1.30mm

Reviews

Be the first to submit a review

Trustpilot