Weller Erem 503E 500 Micro Tip Cutter 110mm High-Quality ESD-Safe Steel

MPN
503E
EAN-13
4003019073580
Order Code
11-0093
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £81.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weller Erem® 503E tip cutter, a precision tool specifically designed for cutting tips, features a compact 110 mm size. Ideal for detailed work, it ensures clean cuts thanks to its sharp blades. This cable cutter is commonly used in electronics and fine mechanical applications.
Type Tip cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Weight 67g

Reviews

Be the first to submit a review

Trustpilot