Weller Erem 2482E ESD Tip Cutter 135mm Swiss-Made Precision Durability

MPN
2482E
EAN-13
4003019099856
Order Code
11-0073
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £74.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Weller Erem® 2482E ESD Tip Cutter is designed for precision cutting with a length of 135 mm. This tool is ideal for electronic and fine cutting applications, providing excellent control and accuracy. As a reliable piece for professionals, it aids in handling electronic components safely.
Type Tip cutter
ESD Safe Yes
Length 135mm
VDE Safe No
Material properties tempered
Range of use ESD
Weight 72g
Wire hardness (max.) medium wire 0.60mm
Wire hardness (max.) soft wire 1.20mm

Reviews

Be the first to submit a review

Trustpilot