Weller Erem 2403E Series 2400 Cutter ESD Safe, 127mm, Ergonomic Design

MPN
2403E
EAN-13
4003019099771
Order Code
11-0066
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £87.02 £86.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller Erem® 2403E ESD Tip Cutter is a precision tool designed for cutting fine wires and tips, offering high accuracy and reliability. Its compact design, at 127 mm, makes it ideal for electronic applications and delicate work. Manufactured by Weller Erem®, it is commonly used in environments requiring precision and electrostatic discharge protection, such as circuit board assembly.
Type Tip cutter
ESD Safe Yes
Length 127mm
VDE Safe No
Material properties tempered
Range of use ESD
Weight 70g
Wire hardness (max.) medium wire 1.00mm
Wire hardness (max.) soft wire 1.60mm

Reviews

Be the first to submit a review

Trustpilot