Weller Erem 1500BSF Pneumatic Side Cutter, 6 Bar, Versatile, Precise

MPN
1500BSF
EAN-13
4003019076918
Order Code
11-0057
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Weller Erem® 1500BSF is a pneumatic side cutter designed for precision cutting tasks. It operates at 6 bar, ensuring powerful and efficient performance. Ideal for industrial applications, it is perfect for cutting through components in electronics and manufacturing environments.
Type Pneumatic side cutter
Max. operating pressure 6bar
Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot