Weller 750-2000-ESDN Particulate Filter Replacement for MG Systems 1 pc

MPN
750-2000-ESDN
Brand
Weller
EAN-13
4003019065462
Order Code
08-2692
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £389.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 02/12/2026

The Weller particulate filter, measuring 390 x 400 x 390 mm, is designed for effective fume extraction and is a crucial component for soldering accessories. Manufactured by Weller, this filter is compatible with the 750-2000-ESDN fume extraction units. It is typically used in environments requiring respiratory protection and air purification during soldering operations.
Type Particulate filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 390 x 400 x 390 mm
Height 390mm
Length 390mm
Weight 4.8kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot