Weller 4SPI15211-1 Soldering Tip Chisel-Shaped 2mm 1 piece

Image Representative of Range

Weller 4SPI15211-1 Soldering Tip Chisel-Shaped 2mm 1 piece

MPN
4SPI15211-1
Brand
Weller
EAN-13
2050000318481
Order Code
13-5412
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Weller 4SPI15211-1 soldering tip is a chisel-shaped tip with a 2 mm size, designed for precision soldering tasks. Manufactured by Weller, this component is ideal for detailed electronic and electrical applications. This high-quality tip is provided in a package containing one piece.
For Use With Weller soldering station WHS 40 and WHS 40 D
Tip Type Chisel-shaped
Tip Size 2mm
Type Soldering tip
Width 2.0mm

Reviews

Be the first to submit a review

Trustpilot