Weller 4PTM8-1 Soldering Tip 3.2mm Long Tip Single Piece

Image Representative of Range

Weller 4PTM8-1 Soldering Tip 3.2mm Long Tip Single Piece

MPN
4PTM8-1
Brand
Weller
EAN-13
4003019432721
Order Code
13-5410
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Weller 4PTM8-1 soldering tip, with a durable long tip and a size of 3.2 mm, is ideal for precision soldering tasks. Manufactured by Weller, it ensures reliable performance for both professional and hobbyist applications. This essential tool is typically used in electronics soldering and small to medium-scale repair work.
For Use With Weller TCP-S soldering iron
Tip Type Long
Tip Size 3.2mm
Maximum Temperature 425°C
Type Soldering tip
Width 3.2mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot