Weller 4ETA-1 Soldering Tip Chisel-Shaped 1.6mm Single Piece Pack

Image Representative of Range

Weller 4ETA-1 Soldering Tip Chisel-Shaped 1.6mm Single Piece Pack

MPN
4ETA-1
Brand
Weller
EAN-13
2050000189623
Order Code
13-5400
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The Weller 4ETA-1 soldering tip is a chisel-shaped tool with a tip size of 1.6 mm, designed for precision soldering tasks. Manufactured by Weller, it is compatible with the WE1010 soldering stations and is ideal for delicate electronics and general purpose soldering applications. This product is supplied as a single piece for individual use or replacement.
For Use With Weller
Tip Type Chisel-shaped
Tip Size 1.6mm
Type Soldering tip
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot