Weller 0F10 Flexible Extractor Arm 1m Length Ø60mm Easy-Click Nozzles

MPN
0F10
Brand
Weller
EAN-13
4003019065080
Order Code
08-2684
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.104kg 0.53kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

The Weller flexible extraction arm, model 0F10, measures 1000 x 67 x 67 mm and is designed for precision control in soldering environments. This accessory enhances air quality by efficiently extracting fumes, making it ideal for use in electronics assembly and repair. Its flexibility allows for easy adjustment to optimise the extraction process in various working conditions.
Type Flexible extractor arm
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 1000 x 67 x 67 mm
Height 67mm
Length 1m
Weight 0.53kg
Width 67mm

Reviews

Be the first to submit a review

Trustpilot