Weldtec Circular Saw Blade 150 x 20mm x 24T ATB

IRWIN Brand: IRWIN

Irwin Weldtec Circular Saw Blade with welded carbide teeth for a substantially stronger tooth bond and longer life. The ultra compact carbide is 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents, and the fully hardened plate runs truer for longer and with more accuracy. They have alternate top bevel teeth (ATB) for cross cutting and ripping in all woods.

Suitable for use with handheld corded machines.

This IRWIN Weldtec Circular Saw Blade has the following specifications:

Blade Diameter: 150mm.
Bore: 20mm.
Teeth: 24.
Kerf Thickness: 2.4mm.
Tooth Config: ATB.

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® 1897365 Weldtec Circular Saw Blade 165 x 30mm x 24T ATB
IRWIN® 1897365 Weldtec Circular Saw Blade 165 x 30mm x 24T ATB
Extended range
Order code: 96-3684
MPN: 1897365

Available to back orderPlease contact us for lead time
1+ £65.28
Price per unit Ex VAT
Blade
IRWIN® 1897369 Weldtec Circular Saw Blade 184 x 16mm x 24T ATB
IRWIN® 1897369 Weldtec Circular Saw Blade 184 x 16mm x 24T ATB
Extended range
Order code: 96-3687
MPN: 1897369

Available to back orderPlease contact us for lead time
1+ £59.16
Price per unit Ex VAT
Blade

Trustpilot