Weistek IdeaWerk 3D Printer

MPN
REL00001
Brand
Weistek
EAN-13
4016138866537
Order Code
25-0002

Discontinued


The Weistek IdeaWerk 3D Printer combines performance and convenience like no other comparable printer. It is easy to assemble and uses patented technology to make 3D printing simple and efficient for all types of projects. Its design is sturdy enough to handle even the toughest jobs, but lightweight enough to be portable. Printing is controlled via a touch-screen panel for file selection and job initiation.

Using an advanced algorithm to improve the quality of printed objects, the Weistek IdeaWerk can print precision details with a 0.18mm layer thickness.

Compatible with the latest versions of Windows and Mac OS, as well as many previous versions, the WT IdeaWerk will link in with your current PC software. No need to purchase additional software or accessories, just assemble, connect and start printing.


  • Quick and easy assembly
  • Easy-to-use touchscreen control panel
  • Perfect for 3D designers, craft enthusiasts and students
  • Uses environmentally-friendly PLA material
  • Single nozzle print extruder
  • Sturdy, but lightweight metal design
  • Large build area of 150 x 150 x 140mm
  • Offline printing supported
  • Compatible with Windows XP (32bit); Vista (32bit); Windows 7 (32bit and 64bit); Windows 8; Windows 8 Pro; Mac OSX10.8.5 - OSX10.9.0
  • Supplied complete with all parts, SD card, power and USB cables, tools and accessories, plus a roll of natural colour PLA printing filament
  • Weistek type WT150

Questions

*Question functionality currently disabled
Question by: Product code: 25-0002

Q. What 3D design software does this product work with?

A. Hi, thank you for your question. This 3D printer comes supplied with the Replicator G software for printing, the full instructions can be found here.


Trustpilot