Weiss WUSTTR 630/21230 Transformer 400V/230V AC 630VA 2.73A

Weiss WUSTTR 630/21230 Transformer 400V/230V AC 630VA 2.73A

MPN
WUSTTR 630/21230
EAN-13
4016138484601
Order Code
13-5383
Country of Origin
Germany

Discontinued


The Weiss Elektrotechnik control transformer, model WUSTTR 630/21230, is rated at 630 VA and transforms 400 V to 230 V AC with a current capacity of 2.73 A. It serves as a safety transformer ideal for automation and power supply applications. Its design is suitable for universal and mains transformer use in various electrical systems.
Type Control transformer
Primary Voltage 400V
Secondary Voltage 230V AC
Power Rating 630VA
Number of Outputs 1
Number of Phases 1
Connection Screw terminal
Frequency 50 - 60Hz
Input Voltage 1 x 400 V
Misc Attribute 2 WUSTR 630/21230
Number of Inputs 1
Output Current 2.73A
Output Voltage 1 x 230 V AC
Power 630VA

Trustpilot