Weiss Elektrotechnik WUSTTR 400/21230 Control Transformer 400V-230V 400VA

MPN
WUSTTR 400/21230
EAN-13
4016138484588
Order Code
13-5380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £79.29 £70.45
10+ £67.19
100+ £66.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Weiss Elektrotechnik manufactures the WUSTTR 400/21230, a control transformer with an input voltage of 400 V and an output of 230 V AC, delivering 400 VA and 1.73 A. This transformer is ideal for automation and power supply applications, ensuring reliable conversion for electrical systems. It is suitable for use in universal and safety transformers settings.
Type Control transformer
Primary Voltage 400V
Secondary Voltage 230V AC
Power Rating 400VA
Number of Outputs 1
Number of Phases 1
Connection Screw terminal
Frequency 50 - 60Hz
Input Voltage 1 x 400 V
Misc Attribute 2 WUSTR 400/21230
Number of Inputs 1
Output Current 1.73A
Output Voltage 1 x 230 V AC
Power 400VA

Reviews

Be the first to submit a review

Trustpilot