Weipu SP2113 S7 SP21 Bullet Connector 7-Pin UV/Water Resistant Socket

MPN
SP2113 / S 7
Brand
Weipu
EAN-13
2050001515322
Order Code
13-5369
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Weipu manufactures the SP2113 / S 7 bullet connector socket, which is built-in and features a total of 7 pins. This round connector, part of the SP21 series, is known for its reliability and robustness. It is typically used in industrial and outdoor applications due to its durable design.
Type Socket, built-in
Number of Contacts 7
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 2mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 7
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot