Weipu SP2113/S4 SP21 Bullet Connector Socket 4-Pin IP68 UV Resistant

Image Representative of Range

Weipu SP2113/S4 SP21 Bullet Connector Socket 4-Pin IP68 UV Resistant

MPN
SP2113 / S 4
Brand
Weipu
EAN-13
2050001515285
Order Code
13-5365
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 355 in stock

Weipu is the manufacturer of the SP2113/S 4 bullet connector, a built-in socket. This round connector comes from the SP21 series and features a total of 4 pins. It is typically used in industrial and outdoor applications due to its robust design and reliable connection.
Type Socket, built-in
Number of Contacts 4
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 500V AC
Number of pins 4
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot