Weipu SP2113/S3 SP21 Bullet Connector Socket Built-in 3 Pins UV Resistant

MPN
SP2113 / S 3
Brand
Weipu
EAN-13
2050001515278
Order Code
13-5364
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Weipu SP2113/S 3 bullet connector is a built-in socket designed with a total of three pins, part of the SP21 series of round connectors. Manufactured by Weipu, this connector is robust and ensures secure electrical connections. It is typically used in industrial and outdoor applications where reliability and durability are critical.
Type Socket, built-in
Number of Contacts 3
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 3
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot