Weipu SP2113/S2 SP21 Bullet Connector Socket 2-Pin Waterproof UV-Resistant

MPN
SP2113 / S 2
Brand
Weipu
EAN-13
2050001515261
Order Code
13-5363
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 633 in stock

The Weipu SP2113/S2 Bullet Connector is a built-in socket featuring 2 pins and belongs to the SP21 series of round connectors. Manufactured by Weipu, this durable connector is ideal for reliable electrical connections in various industrial and outdoor applications. Its robust design makes it suitable for use in environments where secure connectivity is crucial.
Type Socket, built-in
Number of Contacts 2
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -40°C
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 2
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot