Weipu SP2113/S12 SP21 Bullet Connector Socket 12-Pin UV & Water Resistant

MPN
SP2113 / S 12
Brand
Weipu
EAN-13
2050001515346
Order Code
13-5362
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Weipu's SP2113 / S 12 bullet connector is a built-in socket featuring 12 pins for secure, round connections. It belongs to the SP21 series of connectors, known for their reliable performance in various electrical applications. Typically used in industrial and outdoor settings, it ensures stable and durable connectivity.
Type Socket, built-in
Number of Contacts 12
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 0.758mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 12
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot